Honeywell 73JB20K

Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
$ 47.46
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 73JB20K.

RS (Formerly Allied Electronics)

Datasheet3 páginasHace 20 años

Newark

Factory Futures

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2014-08-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-12-31
LTD Date2020-03-31

Componentes relacionados

Honeywell73JB2K
Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
Honeywell73JB5K
Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
Honeywell73JB100K
Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
HoneywellSD2440-004
Detector, Phototransistor; Pill Style Metal Can; NPN; 48 deg; 30 V; 0.4 V; 100
HoneywellSD2440-002
Phototransistor IR Chip Silicon 2-Pin Mini-pill
HoneywellSD2410-002
Detector, PhotoDarlington; Pill Style Metal Can; NPN; 48 deg; 15 V; 1.1 V; 250

Descripciones

Descripciones de Honeywell 73JB20K suministradas por sus distribuidores.

Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
Pot;Wirewound;Rest 20 Kilohms;Panel;10 Turns;Linear;Pwr-Rtg 2W;Shaft Dia 0.25in
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 1 Turn(s)
±5% ±20ppm/℃ 2W 20kΩ Potentiometers, Variable Resistors ROHS
Res Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
WIREWOUND POTENTIOMETER, 20KOHM, 5%, 2W
Potentiometer 20000 Ohms Slotted Shaft
Precision Potentiometers 20K Ohm 5% 2W 10 Turn
POT 20K OHM 2W WIREWOUND LINEAR
20K¦¸ ¡À5% 2W ¡À20ppm/¡æ 39.67mm*26.99mm
SPEED & POSITION-IND'L POTENTIOMETERS
73 Series Precision Potentiometer, Wire Wound Element, Solder lug Terminals, 2 W Power Rating, 20 kOhm Resistance Value The 73 Series is a precision type potentiometer made with a wirewound element. It offers 10 turns for higher resolution and accurate output. It has a power rating of 2 watts.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 73JB-20K