Honeywell 62AT22-3D

Switch Toggle N.O./N.C. DPDT Lock Toggle Solder 7A 115VAC 115VDC Panel Mount with Threads
$ 479.22
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 62AT22-3D.

Sager Electronics

Datasheet1 páginasHace 21 años

Peerless Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

C&K Components7205SPHZ3QE
Switch Toggle Mom OFF Mom DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7215TPZ3QE
Switch Toggle Mom ON Mom DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7203MPDZ3QE
Switch Toggle ON OFF ON DPDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
Honeywell62AT22-3
Toggle Switch, SPDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Honeywell12TW2-1
Switch Toggle ON OFF ON DPDT Round Lever H58 5A 125VAC 28VDC Panel Mount with Threads

Descripciones

Descripciones de Honeywell 62AT22-3D suministradas por sus distribuidores.

Switch Toggle N.O./N.C. DPDT Lock Toggle Solder 7A 115VAC 115VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 7A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
62AT22-3D, Honeywell MICRO SWITCH AT Series Toggle Switch, DPDT - 2 pole, 2 position, Quick Connect terminal, Locking Lever (D) - Locked out of center position, Contains 21SX basic switches
Compact multi-pole 2, 4, 6,or 8 SPDT design. MICRO SWITCH™ precision basic switches conserve space and weight. Pull-to-Unlock Toggle Levers prevent accidental operation: the lever must be pulled approximately 2,3 mm [0.09 inches] to change the positions. Many locking configurations are available. Lever to bushing seals. Hermetic basic switches are available. AT qualified versions meet MIL-S-8805/98. Various levers and styles are available.
MICRO SWITCH AT Series Toggle Switch, 2 pole, 2 position, Quick Connect terminal, Locking Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 62AT223D