Honeywell 31NT91-21

HONEYWELL 31NT91-21 Toggle Switch Off-On SPST 15A @ 277V Quick Connect Terminals
$ 28.026
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 31NT91-21.

JRH Electronics

Datasheet17 páginasHace 9 años

Electro Sonic

Arrow Electronics

Agility

Newark

Historial de existencias

Tendencia de 3 meses:
-50.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell31NT91-2
Toggle Switch, SPST, 2 Connections, Maintained On/Maintained Off, 1 hp, 15A at 277V AC
Honeywell1NT91-2
Switch Toggle OFF ON SPST Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell31NT391-2-C08
Switch Toggle OFF None ON SPST Tab Lever Quick Conn 15A 277VAC 745.7VA Panel Mount with Threads
Carling Technologies2GA721-73
Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Toggle Actuator, Panel Mount
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descripciones

Descripciones de Honeywell 31NT91-21 suministradas por sus distribuidores.

HONEYWELL 31NT91-21 Toggle Switch Off-On SPST 15A @ 277V Quick Connect Terminals
Switch Toggle None OFF ON SPST Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPST, Latched, Screw Terminal, Panel Mount
Toggle Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:20A; Current Rating:20A; Leaded Process Compatible:Yes; Features:Standard Lever Actuator ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 31NT9121