Honeywell 311SM3-T

Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 0.15N Screw Mount Turret Solder
$ 11.21
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 311SM3-T.

Farnell

Datasheet8 páginasHace 9 años
Datasheet1 páginasHace 18 años
Datasheet13 páginasHace 11 años
Datasheet7 páginasHace 30 años

Sager Electronics

TME

Jameco

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-26.51%

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZV50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZV50E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descripciones

Descripciones de Honeywell 311SM3-T suministradas por sus distribuidores.

Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 0.15N Screw Mount Turret Solder
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 9.32mm, Wire Terminal, Lever Actuator, Panel Mount
Miniature Snap Action Switch - SPDT, Lever Actuator, 5A, SM Series
BASIC SWITCH, 5A, 250VAC, SPDT, SINGLE POLE, STRAIGHT LEVER ACTUATOR, SOLDER TERMINATION
Switch Limit; Subminiature; Lever Head; SPDT; 5A
Switch, PRECISION, SubMiniature, Basic, Actuator-STRAIGHT LEVER,5 AMPS,WIREWRAP
5A 30V 5A Single Pole Double Throw (SPDT) 250V 10 Million Times Limit Switches ROHS
On-Mom SPDT 2.039gfm 1.45mm 10000000Cycles 5A SPDT , 19.8mm*6.4mm*10mm
MICROSWITCH STRAIGHT LEVER SPDT 5A 250V; Microswitch Type:Subminiature; Microswitch Actuator:Leaf Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage DC Nom:30V; Product Ra
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:0.53ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
Actuation Force N = 0.15 / Microswitch Type = Subminiature / Contact Configuration = 1CO / Termination Type = Soldering Terminal / Contact Voltage - AC V = 250 / Contact Current - AC A = 5 / Width mm = 6.4 / Length mm = 20.3 / Series = SM / Switching Function = ON-(ON) / Height mm = 12.7 / Housing Material = Phenolic / Actuator Type = Straight Lever
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 311SM3-T..
  • 311SM3T