Honeywell 3015SS13

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
$ 163.82
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 3015SS13.

IHS

Datasheet8 páginasHace 18 años

JRH Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Introduction Date2020-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Componentes relacionados

Honeywell3025
SENSOR, HIGH OUTPUT, 275 TO 330 COIL RES., 24 IN LEADS, 24 AWG TERM., 0.8 IN THR
Honeywell3015A
GENERAL PURPOSE VRS SENSOR, 20V, WIRE; Available until stocks are exhausted
Honeywell3025A35
SENSOR, HIGH OUTPUT, 275 TO 330 COIL RES., 24 IN LEADS, 24 AWG TERM., 3.5 IN THR
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Sensor, Proximity, Inductive Sensing Mode, M18, NPN, 10 mm, -40 to +85 deg.C
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded

Descripciones

Descripciones de Honeywell 3015SS13 suministradas por sus distribuidores.

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
SENSOR, GENERAL PURPOSE, SMOOTH SHELL . 375 INCHES, 24 INCH LEADS, 24 AWG TERM.
General Purpose VRS sensors are designed for use in applications with medium to high speeds or in electrically noisy environments with relatively small air gaps. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for high output, power output, high resolution, high temperature and hazardous location applications, as well as low-cost molded versions.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO