Honeywell 3010S20

Sensor, General Purpose, 24 Inch Leads, 20 AWG Term. , 2.0 Thread Length, in.
$ 256.37
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 3010S20.

IHS

Datasheet8 páginasHace 18 años

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-3.68%

Cadena de suministros

Introduction Date2020-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell3030S20
VRS SPEED SENSOR 190V910 OHMto 12000 OHM 0.25 ms; Speed Sensor Type:VRS General
Honeywell3025
SENSOR, HIGH OUTPUT, 275 TO 330 COIL RES., 24 IN LEADS, 24 AWG TERM., 0.8 IN THR
Honeywell3015A
GENERAL PURPOSE VRS SENSOR, 20V, WIRE; Available until stocks are exhausted
Sensor, Proximity, Inductive Sensing Mode, M18, NPN, 10 mm, -40 to +85 deg.C
PROXIMITY SENSOR, 29 MM, 12 TO 24 VDC, 13 MA (MAX.), SHIELDED, 0.6 KHZ,
Proximity Sensor, M12, 2 mm, 24 to 240 VAC, 1.7 mA (Max.), 25 Hz, E2E Series

Descripciones

Descripciones de Honeywell 3010S20 suministradas por sus distribuidores.

SENSOR, GENERAL PURPOSE, 24 INCH LEADS, 20 AWG TERM. , 2.0 THREAD LENGTH, IN.
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
Vrs Speed Sensor |Honeywell 3010S20
Speed Sensors 15.9mm, M16, 40 Vp-p Round, 2.69mm Pole
General Purpose VRS Sensor 2-Pin
Sine wave Proximity Sensors ROHS
SENSOR VRS SINE WAVE WIRE LEADS
Transportation & Industrial Speed
General Purpose VRS sensors are designed for use in applications with medium to high speeds or in electrically noisy environments with relatively small air gaps. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for high output, power output, high resolution, high temperature and hazardous location applications, as well as low-cost molded versions.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO