Honeywell 24PCGND6G

Board Mount Pressure Sensors 250psi, Unamp, Modular PCB, 10 Vdc, Differ
$ 76.389
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 24PCGND6G.

Honeywell

Datasheet9 páginasHace 11 años
Instruction Sheet4 páginasHace 23 años

IHS

Electro Sonic

Sager Electronics

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell24PCGFA6D
Piezoresistive Sensor, Differential, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Honeywell24PCBND6G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
Honeywell24PCCFD6G
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2053DP
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray

Descripciones

Descripciones de Honeywell 24PCGND6G suministradas por sus distribuidores.

Board Mount Pressure Sensors 250psi,Unamp,Modular PCB, 10 Vdc, Differ
Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 24PCGND6G
Sensors, Pressure Transducers, Piezoresistive Silicon
±1723.69Kpa SIP-4 Pressure Sensors ROHS
Gage, 0Psi Min, 250Psi Max, Rectangular
24PC Series, uncompensated/unamplified, gage, 0 psi to 250 psi, 1x4 SIP 15,2 mm [0.60 in] long, modular port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO