Honeywell 24PCCFA6A

Sensor, Pressure, Absolute, Unamplified, 2 PSI to 15 PSI, Straight Port Style
$ 78.245
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 24PCCFA6A.

Honeywell

Datasheet9 páginasHace 11 años
Instruction Sheet4 páginasHace 23 años

IHS

Sager Electronics

Master Electronics

Newark

Historial de existencias

Tendencia de 3 meses:
+4.78%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell24PCCFA6G
Sensor, Pressure, Noncompensated, Flow-Through, 15 psi, Gage
Honeywell24PCCFA6D
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensor -15psi to 15psi Differential 4-Pin SIP Module
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes

Descripciones

Descripciones de Honeywell 24PCCFA6A suministradas por sus distribuidores.

SENSOR, PRESSURE, ABSOLUTE, UNAMPLIFIED, 2 PSI TO 15 PSI, STRAIGHT PORT STYLE
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors 10V 2psia to 15psia Absolute Transducer
PRESSURE SENSOR, 2-15PSIA; SVHC:No SVHC (19-Dec-2011); Connection Size:5.1mm; External Depth:21.8mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.5%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:0.1%; Offset Voltage:15mV; Operating Pressure Range:2 to 15psia; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.5%; Sensor Type:Pressure; Series:24PC; Supply Voltage:10V; Supply Voltage Max:12V
24PC Series, uncompensated/unamplified, absolute, 0 psi to 15 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable absolute pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs with respect to a vacuum reference. Pressure ranges from 2.0 psia to 15.0 psia and 2.0 psia to 30.0 psia.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO