Honeywell 1NT1-61

Switch Toggle (ON) OFF None SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
$ 14.215
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 1NT1-61.

IHS

Datasheet17 páginasHace 9 años

Electro Sonic

Agility

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+37.60%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Componentes relacionados

Honeywell1NT1-6
Bat-Handle Toggle Switch SPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
APEM3631NF
Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell1TL1-4
Switch Toggle (OFF) ON SPST Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell1NT1-4
Switch Toggle (OFF) ON SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
NKK SwitchesWT11T
Switch Toggle ON None OFF SPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads

Descripciones

Descripciones de Honeywell 1NT1-61 suministradas por sus distribuidores.

Switch Toggle (ON) OFF None SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch (ON)-OFF-NONE SPST 10A @ 277V Screw Terminals Terminals
TOGGLE SWITCH, SPST, ON-OFF-NONE, 10A, 125 VAC, 15/32IN., SEALED, NT SERIES
Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 1NT161