Honeywell 1LS10

Limit Switch, Enclosed, Rod-adjustable, 1NC/1NO, DPDT, Snap Action, Non-plug-in
$ 350.53
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 1LS10.

IHS

Datasheet31 páginasHace 10 años

Honeywell

Arrow Electronics

Farnell

Agility

Historial de existencias

Tendencia de 3 meses:
-20.67%

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
HONEYWELL MICRO SWITCH GLAA01A1B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Descripciones

Descripciones de Honeywell 1LS10 suministradas por sus distribuidores.

LIMIT SWITCH, ENCLOSED, ROD-ADJUSTABLE, 1NC/1NO, DPDT, SNAP ACTION, NON-PLUG-IN
1NC/1NO SPDT Limit Switch Rotary Lever Arm, AC Contact Rating: 10A @ 480V
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 550VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount 0.8A 550VDC Rotary Conduit Automotive
SWITCH LIMIT SNAP SPDT ENCLOSED
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
LIMIT SWITCH, SIDE ROTARY, 1.7OZF, DPDT; Actuator Type:Side Rotary; Max Operating Force:1.7ozf; Max Contact Voltage AC:480V; Max Contact Voltage DC:550V; Max Contact Current AC:10A; Max Contact Current DC:800mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:1.7ozf; Circuitry:DPDT-1NO/1NC; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Force:1.7ozf; Over Travel:30°; Pre-Travel:20° ;RoHS Compliant: Yes
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Rod - Adjustable, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO