Honeywell 19C050PG1K

Industrial Pressure Sensors 0 to 50 psi, 15Vdc Shock 100 G for 11ms
$ 406.479
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 19C050PG1K.

IHS

Datasheet8 páginasHace 5 años
Datasheet8 páginasHace 25 años

Sager Electronics

Electro Sonic

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell19C050PA2K
Industrial Pressure Sensors 0 to 50 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C050PG3K
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-50Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
Honeywell19C050PA3K
Industrial Pressure Sensors 0 to 50 psi, 15Vdc Shock 100 G for 11ms
OmronEE-SV3
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 30mA 0.5 mm Sensing Aperture Distance
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin

Descripciones

Descripciones de Honeywell 19C050PG1K suministradas por sus distribuidores.

Industrial Pressure Sensors 0 to 50 psi, 15Vdc Shock 100 G for 11ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Pressure Sensor 0Psi to 50Psi Gage 4-Pin
Pressure-Stainless-19Mm High Pressure |Honeywell 19C050PG1K
Piezoresistive Sensor, 0Psi Min, 50Psi Max, Cylindrical
19MM LOW COST STAINLESS PRESSURE SENSOR
Heavy Duty Pressure Transducer
Honeywell JZ STAINLESS PRESSURE PRODUCTS
344.74Kpa Pressure Sensors ROHS
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 50 psi, gage, cell with body o-ring, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO