Honeywell 19C005PG2L

Industrial Pressure Sensor 0psi to 5psi Gage 4-Pin
$ 126.425
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 19C005PG2L.

JRH Electronics

Datasheet8 páginasHace 5 años

IHS

Sager Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell19U005PG3K
Industrial Pressure Sensors 0 to 5 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C015PA1K
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C015PG1K
Pressure Sensor 0psi to 15psi Gage 4-Pin
OmronEE-SV3
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 30mA 0.5 mm Sensing Aperture Distance
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin

Descripciones

Descripciones de Honeywell 19C005PG2L suministradas por sus distribuidores.

Industrial Pressure Sensor 0psi to 5psi Gage 4-Pin
Piezoresistive Sensor, 0Psi Min, 5Psi Max, Cylindrical, Flush Mount
Industrial Pressure Sensors 0 to 5psi, 15Vdc Shock 100 G for 11ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
19MM LOW COST STAINLESS PRESSURE SENSOR
Honeywell JZ STAINLESS PRESSURE PRODUCTS
PRESSURE SWITCHES AND TRANSDUCERS;
Basic 0psi~5psi 18.95mm*18.95mm*9.52mm
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 5 psi, gage, flush mount, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO