Descripciones de Honeywell 16CX12 suministradas por sus distribuidores.
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Panel Mount
HONEYWELL MICRO SWITCH 16CX12 Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Head, No Lever, Top, 1 (Inductive) Amps, Contact Form Maintained, SPDT, Snap Action, 1NC/1NO, Silver Contacts, Voltage Rating 120VAC, NEMA Rating 1, 3, 4, 4X, 6, 6P, 7, 13, 3/4 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 66, 67, Movement CW/CCW, Travel Maximum Pretravel 30 Degrees , Minimum Over Travel 75 Degrees , Differential Travel 20 Degrees , Series CX, Operating Temp. Range -13 Degrees to 185 Degrees F, Body Material Aluminum