Honeywell 12TW1-2

Switch Toggle OFF ON DPST Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 85.524
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 12TW1-2.

JRH Electronics

Datasheet9 páginasHace 7 años

RS (Formerly Allied Electronics)

Arrow Electronics

Agility

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

NKK SwitchesM2021SS1W01
Toggle Switch, DPST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount
NKK SwitchesS114
Switch Toggle ON None OFF DPST Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2021ES1W01
SWITCH, MINI TOGGLE, DPST, ON-NONE-OFF,.450 FLATTED ACT, NO CAP,6A,125VAC, SOLDER
Switch Toggle ON OFF DPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch 4400 6A 125V Rohs Compliant: Yes |APEM Inc. 4641A22
Honeywell12TW1-261
Toggle Switch, DPST, Momentary, Wire Terminal, Lever Actuator, Panel Mount-threaded

Descripciones

Descripciones de Honeywell 12TW1-2 suministradas por sus distribuidores.

Switch Toggle OFF ON DPST Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, Solder Terminal, Panel Mount-threaded
SWITCH TOGGLE DPST 5A 125V | Honeywell 12TW1-2
MICRO SWITCH TW Series Toggle Switch, 2 pole, 2 position, Solder terminal, Standard Lever, Military Part Number MS27719-22-1 MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 12TW12