Honeywell 12TS95127-7

Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads
$ 47.38
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 12TS95127-7.

Sager Electronics

Datasheet6 páginasHace 6 años
Datasheet6 páginasHace 10 años

IHS

Arrow Electronics

Agility

Historial de existencias

Tendencia de 3 meses:
-4.72%

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

Honeywell12TS95-1
Toggle Switch, DPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell12TS95-5
Switch Toggle (ON) OFF ON DPDT Round Toggle Quick Conn 10A 277VAC Panel Mount with Threads
Honeywell12TS95-10
Switch Toggle ON ON ON DPDT Round Toggle Quick Conn 15A 277VAC Panel Mount with Threads
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE DPDT 10A 125V
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads

Descripciones

Descripciones de Honeywell 12TS95127-7 suministradas por sus distribuidores.

Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads
Toggle Switch, DPDT, Momentary, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Bat-Handle Toggle DPDT On-Off-On (momntry/maint/momntry) 10A/125Vac 10A/250Vac
MICRO SWITCH TS Series Toggle Switch, 2 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 12TS951277