Honeywell 11SX1-T

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 28VDC 0.97N Screw Mount Solder
$ 20.301
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 11SX1-T.

Farnell

Datasheet12 páginasHace 10 años

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Historial de existencias

Tendencia de 3 meses:
+27.92%

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

OmronD2F-L-D
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
OmronD2F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.5mm PANEL MOUNT
PanasonicAVT32423
Switch Snap Action Simulated Roller Lever Solder Through Hole 3A 250VAC 125VDC 0.49N
Honeywell1SX12-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.39N Screw Mount Solder
HoneywellZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount

Descripciones

Descripciones de Honeywell 11SX1-T suministradas por sus distribuidores.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 28VDC 0.97N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Subminiature; Plunger Head; SPDT; 3A
28V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
Switch; Snap Acting; 3.5 Oz.; 3 A; SPDT
RS APAC
HONEYWELL 11SX1-T Microswitch, SX Series, SPDT, Solder, 5 A, 250 VAC, 28 VDC
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:3.5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 3 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
MICROSWITCH, PIN PLUNGER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Plunger; Operating Force Max:0.97N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Operating Force:0.97N; Series:SX; Switch Case:Phenolic; Terminal Type:Solder
HONEYWELL 11SX1-T Sub-Mini Snap Swch, 3A, SPDT, Pin Plunger. More details: Miniature Snap Action Switch, Contact Form SPDT, Current Rating 3A, Mounting Dimension 0.19 In. Centers, Voltage Rating 250VAC, Terminal Type Solder Turret, Actuator Length 0.50 In., Type of Actuator Pin Plunger, Series SX, Max. Pretravel 0.02 In., Release Force 0.75 oz., Differential Travel 0.0010 In., Over Travel 0.0040 In., Length 0.5 In., Height 0.4 In., Depth 0.2 In., Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 11SX1T