Honeywell 104TL1-111A

Switch Toggle 4PDT Lock Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 304.43
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 104TL1-111A.

Sager Electronics

Datasheet11 páginasHace 7 años

IHS

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-05-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Componentes relacionados

Honeywell104TL1-1
Switch Toggle ON OFF ON 4PDT Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell104TL1-3G
Switch Toggle ON None ON 4PDT Lock Lever IWTS 20A 230VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell104TL1-3
Switch Toggle ON None ON 4PDT Lever IWTS 20A 230VAC 250VDC 745.7VA Panel Mount with Threads

Descripciones

Descripciones de Honeywell 104TL1-111A suministradas por sus distribuidores.

Switch Toggle 4PDT Lock Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Wire Terminal, Panel Mount-threaded
SWITCH TOGGLE 4PDT 15A 125V | Honeywell 104TL1-111A
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.
MICRO SWITCH TL Series Toggle Switch, 4 pole, 3 position, IWTS (14-16 Gage) terminal, Locking Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO