HIROSE ELECTRIC FH19SC-30S-0.5SH(99)

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para HIROSE ELECTRIC FH19SC-30S-0.5SH(99).

IHS

Datasheet12 páginasHace 7 años

Hirose SCT

Sager Electronics

Newark

Historial de existencias

Tendencia de 3 meses:
-100%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Componentes relacionados

HIROSE ELECTRICFH52-30S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions
HIROSE ELECTRICFH48-30S-0.5SV
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
HIROSE ELECTRICFH19C-30S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R / CONN FPC 30POS 0.50MM R/A
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel

Descripciones

Descripciones de HIROSE ELECTRIC FH19SC-30S-0.5SH(99) suministradas por sus distribuidores.

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 30 Positions
FFC & FPC Connectors 30POS 0.50MM R/A CONN FFC BOTTOM
Conn FFC/FPC SKT 30 POS 0.5mm Solder ST SMD T/R
FH19SC RoHS Compliant COMMERCIAL UL FFC, FPC (Connector/Contact Type) Connector UL94V-0 100mOhm -55C~85C 500mA
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN, FPC/FFC, RCPT, 30POS, 0.5MM, SMT; Pitch Spacing: 0.5mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: FH19SC Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; SVHC: No SVHC (15-Jan-2019)

Alias de fabricantes

HIROSE ELECTRIC tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. HIROSE ELECTRIC también podría ser conocido por los siguientes nombres:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L