HIROSE ELECTRIC DF12A(3.0)-32DS-0.5V(81)

Conn Board to Board RCP 32 POS 0.5mm Solder ST SMD Embossed T/R
$ 1.43
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para HIROSE ELECTRIC DF12A(3.0)-32DS-0.5V(81).

JRH Electronics

Datasheet11 páginasHace 8 años

Newark

Sager Electronics

Factory Futures

Hirose SCT

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-10-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-04-30
LTD Date2021-07-30

Componentes relacionados

Conn Board to Board RCP 32 POS 0.5mm Solder ST SMD Embossed T/R
CONN RCPT 30POS SMD GOLD / 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
CONN RCPT 30POS SMD GOLD / 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pk
Center Strip Contacts,Receptacle 500¦Ìm 2 30pin 2.5mm 2mm 250nm SMD,P=0.5mm 4.0894mm*5.3mm
Board To Board & Mezzanine Connectors .5Mm Vert Rec 24Ckt Smt Dual Row

Descripciones

Descripciones de HIROSE ELECTRIC DF12A(3.0)-32DS-0.5V(81) suministradas por sus distribuidores.

Conn Board to Board RCP 32 POS 0.5mm Solder ST SMD Embossed T/R
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12 Series 32 Position 0.5 mm SMT Receptacle Center Strip Contacts
CONNECTOR, STACKING, RCPT, 32POS, 2ROW; Product Range:DF12 Series; No. of Contacts:32Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold RoHS Compliant: Yes
Board Stacking Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
HIROSE DF12A(3.0)-32DS-0.5V(81)

Alias de fabricantes

HIROSE ELECTRIC tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. HIROSE ELECTRIC también podría ser conocido por los siguientes nombres:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L