Grayhill 50A60-01-2-03N

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
$ 25.77
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Grayhill 50A60-01-2-03N.

Farnell

Datasheet7 páginasHace 9 años

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-8.54%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

C&K ComponentsMB03L2NZGD
Switch Rotary DP3T 3 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC 0.4VA
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 03, CONTA
Rotary Switch; 1/4 shaft; 30° ; 1 deck; 2 pole/deck; 3 position/pole; non-sho
C&K ComponentsMB03S1NZGD
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA Medical
C&K ComponentsMB03S1NZQF
Flatted (3.17mm Dia) M DP3T 1 Rotary Switch 10.16mm 250mA 125V 2.880-5.041gfm
ROTARY SWITCH, 60 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 03, CONTA

Descripciones

Descripciones de Grayhill 50A60-01-2-03N suministradas por sus distribuidores.

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
SWITCH, 0.5 IN. DIA., 600 VAC (MIN.), 200 MA, 1, 1, 16, ROTARY, NON-SHORTING
Rotary Switch, 3 Positions, DP3T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Rotary Switch Standard 1 8inin shaft 60deg 3 posi
Rotary Switches ElectricalSwitch Rotary NotOver5Amp
DP3T 2 28V 115V (BBM) , 12.7mm*35.46mm
SWITCH, ROTARY, 2 POLE, 3 POS; No. of Switch Positions:3 Position; No. of Poles:2 Pole; Angle of Throw:60°; Contact Current AC Max:150mA; Contact Voltage AC Max:115V; Product Range:50 Series; Illumination:Non Illuminated RoHS Compliant: Yes

Alias de fabricantes

Grayhill tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Grayhill también podría ser conocido por los siguientes nombres:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON