Grayhill 42A36-01-1-10S

Rotary Switch, 36 Deg, # Of Decks: 01, Poles/deck: 1, Positions/pole: 10, Conta
$ 52
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Grayhill 42A36-01-1-10S.

IHS

Datasheet2 páginasHace 15 años

Master Electronics

Sager Electronics

Newark

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Grayhill24001-10S
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 10, CONTA
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 12, CONTA
Rotary Switch, 7 Positions, Sp7T, On-On, Latched, 1A, 28Vdc, Solder Terminal, Plastic Shaft
ElectroswitchC7D0112S-30
Rotary Switch, 12 Positions, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
C&K ComponentsA10015RSZQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsR10007RR03Q
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 5A 250VAC 125VDC 93.21VA

Descripciones

Descripciones de Grayhill 42A36-01-1-10S suministradas por sus distribuidores.

ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 10, CONTA
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switch, 10 Positions, SP10T, On-on, Latched, 1A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded
Switch, Rotary, Sp10T, 1A, 115V; No. Of Switch Positions:10 Position; No. Of Poles:1 Pole; Angle Of Throw:36°; Contact Current Ac Max:1A; Contact Voltage Ac Max:115V; Product Range:42 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 42A36-01-1-10S

Alias de fabricantes

Grayhill tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Grayhill también podría ser conocido por los siguientes nombres:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON