Amphenol Communications Solutions HFW4R-2STE9LF

Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions HFW4R-2STE9LF.

IHS

Datasheet9 páginasHace 17 años

Farnell

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2019-11-15

Componentes relacionados

Amphenol Communications SolutionsHFW4R-1STE1LF
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsHFW4R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 4 Contacts, Receptacle, FCI HFW-R, Surface Mount
Amphenol Communications SolutionsSFW4R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 4 Contacts, Receptacle, FCI SFW-R, Surface Mount
FMN CONNECTOR (SM SIDE), 4 Position, 1.0mm, Surface Mount, Right Angle, Solder, 50V, Black
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 4-contacts; SMD; top entry
Conn FFC Connector SKT 4 POS 1mm Solder ST SMD T/R

Descripciones

Descripciones de Amphenol Communications Solutions HFW4R-2STE9LF suministradas por sus distribuidores.

Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
Ffc / Fpc Board Connector, Right Angle, Hfw-R Series, Surface Mount, Receptacle, 4, Top, 1 Mm Rohs Compliant: Yes
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
HFW4R-2STE9LF-FFC/FPC CONN FFC / FPC SYSTEMS
CONN FFC FPC TOP 4POS 1.00MM R/A
FPC/FFC, 1.0MM, R/A, TOP, 4WAY
FPC/FFC, 1.0MM, R/A, TOP, 4WAY; Pitch Spacing: 1mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: HFW-R Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Platin

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • HFW4R2STE9LF