Fairview Microwave TC-600-NMH-X

N Male Connector Crimp/Solder Attachment For Lmr-600 Cable
$ 21.558
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave TC-600-NMH-X.

Fairview Microwave

Datasheet3 páginasHace 2 años

IHS

Newark

Electro Sonic

RFMW

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descripciones

Descripciones de Fairview Microwave TC-600-NMH-X suministradas por sus distribuidores.

N Male Connector Crimp/Solder Attachment For Lmr-600 Cable
Times Microwave N Male Crimp Connector - LMR-600 - TC-600-NMH-X
N Male Connector Crimp/Solder At
Rf Coax Conn, N Plug, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-600; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave TC-600-NMH-X
TC-600-NMH-X N male coaxial connector from Fairview Microwave has an interface type of LMR-600 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-600-NMH-X N connector uses brass contact and a tri-metal plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male LMR-600 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC