Fairview Microwave ST6027

Mmcx Jack Female Termination Load 1 Watts to 6 Ghz, 1.35 Vswr 98AK4971;
$ 44.362
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave ST6027.

Newark

Datasheet1 páginasHace 13 años

Historial de existencias

Tendencia de 3 meses:
-72.00%

Cadena de suministros

Introduction Date2012-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave ST6027 suministradas por sus distribuidores.

MMCX JACK FEMALE TERMINATION LOAD 1 WATTS TO 6 GHZ, 1.35 VSWR 98AK4971;
Conn MMCX 0Hz to 6GHz 50Ohm ST F Gold
RF/Microwave Termination
TERM JACK MMCX 1.35 VSWR
RF load / termination (also known as a dummy load) part number ST6027 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with MMCX connector. This MMCX RF load is a jack gender and has no chain.MMCX jack RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz . Dummy load / RF termination part number ST6027 has a maximum input power of 1 Watt and a maximum VSWR of 1.35:1. Additional jack MMCX RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC