Fairview Microwave SPP-250-LLPL-BULK

Low Loss SPP-250-LLPL Plenum Rated Corrugated Coax Cable with Blue FEP Jacket Superflexible
$ 7.06
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave SPP-250-LLPL-BULK.

Electro Sonic

Datasheet3 páginasHace 3 años

RFMW

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descripciones

Descripciones de Fairview Microwave SPP-250-LLPL-BULK suministradas por sus distribuidores.

Low Loss SPP-250-LLPL Plenum Rated Corrugated Coax Cable with Blue FEP Jacket Superflexible
Wire And Cable, 1 Conductor(s), Communication Cable
Low Loss SPP-250-LLPL Plenum Rat
SPP-250-LLPL coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave SPP-250-LLPL-BULK coax cable is manufactured in a corrugated design and has a 50 Ohm impedance.This low loss corrugated 50 Ohm coax cable SPP-250-LLPL is constructed with a 0.28 inch diameter and FEP jacket.SPP-250-LLPL SPP-250-LLPL-BULK corrugated 50 Ohm coax cable with FEP jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.28 inch diameter and low loss corrugated coax cable is built with a shield count of 1 and RF shielding of 100 dB.Fairview Microwave SPP-250-LLPL coax is constructed with PTFE dielectric and a maximum operating temperature of 200 degrees C. SPP-250-LLPL coax cable specs for this wire properties can be found on its RF coax cable SPP-250-LLPL datasheet PDF specifications above.SPP-250-LLPL cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This low loss SPP-250-LLPL coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.
Key Specifications, Generic Name: SPP-250-LLPL, Flex Type: Corrugated, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 76 %, Jacket Diameter: 0.28 in, Jacket Material: FEP, No. of Shields: 1, Attenuation at 1 Ghz.: 5.5 dB, Power, Max at 1 Ghz.: 650 Watts, Passive Intermodulation: -160 dBc, RF Shielding: 100 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1.25 in, Coax Type: Coax. Low Loss SPP-250-LLPL Plenum Rated Corrugated Coax Cable with Blue FEP Jacket Superflexible. SPP-250-LLPL-BULK part number from Pasternack is a SPP-250-LLPL coax cable that is corrugated. Pasternack SPP-250-LLPL corrugated coax cable is 50 Ohm and has a PTFE dielectric. Our SPP-250-LLPL coax is constructed with a 0.28 jacket made of FEP. SPP-250-LLPL coax has a shield count of 1, a RF shielding of 100 dB and the maximum frequency for this Pasternack cable is 6 GHz. SPP-250-LLPL coax cable has an attenuation at 1 GHz of 5.5 dB and a maximum power of 650 watts at 1 GHz. Pasternack SPP-250-LLPL coax cables are part of over 40,000 RF, microwave and millimeter wave components. SPP-250-LLPL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using SPP-250-LLPL or other coax can be built and shipped same day as well.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC