Fairview Microwave SM3186

2.92MM Male (plug) to 2.4MM Female (jack) Adapter, Passivated Stainless Steel B
$ 172.6
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave SM3186.

Newark

Datasheet4 páginasHace 9 años

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave SM3186 suministradas por sus distribuidores.

2.92MM MALE (PLUG) TO 2.4MM FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL B
Conn 2.92mm-2.4mm Adapter 0Hz to 40GHz ST M/F Gold
2.92MM-2.4MM, Panel Mount, Male-Female
ADAPT PLUG-JACK 2.92MM SS 1.3 VS
RF ADAPTER, 2.92MM PLUG-2.4MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.92mm to 2.4mm adapter SM3186 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. Our RF adapter has a dielectric withstanding voltage of 500 Vrms. This 2.92mm to 2.4mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The 2.92mm male to 2.4mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3186 adapter has a length of 1.03 inches, a width of 0.32 inches, and a weight of 0.016 lbs. Our between series RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm male to 2.4mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3186 coaxial RF adapter operates at temperatures ranging from -55 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm male to 2.4mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm to 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC