Fairview Microwave SH0118S

Broadband Gain Horn Antenna Operating From 1 Ghz to 18 Ghz With A Nominal 0 Dbi
$ 6,075
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave SH0118S.

Newark

Datasheet4 páginasHace 5 años

Cadena de suministros

Introduction Date2020-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descripciones

Descripciones de Fairview Microwave SH0118S suministradas por sus distribuidores.

BROADBAND GAIN HORN ANTENNA OPERATING FROM 1 GHZ TO 18 GHZ WITH A NOMINAL 0 DBI
Horn Antenna, 1000MHz Min, 18000MHz Max, 11dB Gain, 62deg 3dB Beamwidth
Waveguide Horn Broadband Band Antenna Operates From 1 GHz to 18 GHz
SPCL WG ANTENNA SMA JACK 1-18 GH
Waveguide horn (can also called a waveguide horn antenna) SH0118S from Fairview Microwave is just one part in a large selection of our waveguide components. Fairview waveguide horn antenna is manufactured with a Broadband waveguide size. Our Broadband waveguide horn antenna is constructed with a flange and built to precise RF / microwave / millimeter wave waveguide horn antenna design specifications. Fairview Broadband waveguide antenna with flange from Fairview is a 0 dB gain and in-stock now. Our Broadband 0 dB gain horn antenna has a minimum frequency of 1 GHz and a maximum frequency of 18 GHz. This waveguide Broadband horn antenna has a vertical beam width of and horizontal of degrees at 3 dB. Additional specs on this Waveguide horn with Broadband input can be found on the datasheet specifications above. This Waveguide antenna is part of over one million RF, microwave and millimeter wave components in stock. Our part number SH0118S wave guide horn antenna is ready for same day purchase and shipping worldwide. Fairview also stocks a wide array of other waveguide products that ship same-day from our warehouse for all your RF/microwave and millimeter wave waveguide component needs.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC