Fairview Microwave SD3463

Inner and Outer DC Block From 10 MHz to 18 GHz With SMA Connectors
$ 296.988
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave SD3463.

element14 APAC

Datasheet3 páginasHace 9 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Introduction Date2016-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave SD3463 suministradas por sus distribuidores.

Inner and Outer DC Block From 10 MHz to 18 GHz With SMA Connectors
RF CONN, SMA PLUG, 50 OHM, 18GHZ;
Inside And Outside DC Block
DC BLOCK SMA 10MHZ-18GHZ
Coaxial DC block SD3463 is only one of a large number of radio frequency DC blocking components specifically stocked to be ready for quick shipment. Fairview Microwave RF DC block is manufactured with a SMA connector in and SMA connector out. Our SMA to SMA DC block is male to female genders in and out.Fairview Microwave SMA DC block has a 50 Ohm impedance and an inner/outer design. Our 50 Ohm SMA inner/outer DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. SD3463 SMA inner/outer DC block has a maximum insertion loss of 0.5 dB and a maximum VSWR of 1.35:1.Inner/outer DC block specs for this Fairview direct current blocking component can be found on its DC block datasheet PDF specifications above. Inner/outer SMA DC block is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock at Fairview and is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency DC blocks that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC