¡El modo oscuro ya está disponible! Alterna entre los modos claro y oscuro. La preferencia se guarda al iniciar sesión.

Más información

Fairview Microwave SCA69086

Smp Female to Ra Smp Female Cable FM-F086 Coax in 5.6 Inch
Ficha técnica

Enviar solicitud de cotización

Lamentablemente, no conocemos ningún distribuidor para SCA69086. Indícanos si conoces algún distribuidor para que podamos añadirlo a nuestra base de datos o solicita un presupuesto a uno de nuestros socios.

Envía una solicitud de precio a un grupo de distribuidores especializados en encontrar piezas difíciles de conseguir.

Solicitud de presupuesto (RFQ)

Esta solicitud se enviará a los proveedores especificados.
(* indica un campo obligatorio)

Solicitud de presupuesto
Proveedores *
Detalles de contacto
Comprar a vendedores no autorizados conlleva un mayor riesgo. Las piezas pueden ser defectuosas, estar mal etiquetadas, ser falsificaciones o no estar cubiertas por la garantía. Por favor, lee sobre nuestro Clasificaciones de distribuidores.

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave SCA69086.

Fairview Microwave

Datasheet1 páginasHace 13 años

Descripciones

Descripciones de Fairview Microwave SCA69086 suministradas por sus distribuidores.

SMP FEMALE TO RA SMP FEMALE CABLE FM-F086 COAX IN 5.6 INCH
SMP FEMALE TO RA SMP FEMALE CABL
RF cable assembly part number SCA69086 SMP female to RA SMP female cable FM-F086 coax and RoHS from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMP female to RA SMP female cable FM-F086 coax and RoHS, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMP cable connection on one end and a SMP cable connection on the other end. Our SMP cable assembly has a female gender on end one and female on end two. SMP cable SCA69086 is built in a female to female coaxial assembly design and will ship quickly after the purchase.Fairview SMP female to SMP female cable assembly SCA69086 is built with FM-F086 coax and it is a flexible design. Our SMP cable assembly is manufactured with 50 Ohm SMP to right angle 50 Ohm SMP cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMP female to SMP right angle female cable can be found on its specifications datasheet PDF above.SMP female to SMP right angle female coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMP to SMP cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMP cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC