Fairview Microwave SA18SFSF25W-03

3 dB Fixed Attenuator SMA Female To SMA Female Up To 18 GHz Rated To 25 Watts
$ 464.45
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave SA18SFSF25W-03.

Newark

Datasheet3 páginasHace 11 años

Cadena de suministros

Introduction Date2014-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave SA18SFSF25W-03 suministradas por sus distribuidores.

3 dB Fixed Attenuator SMA Female To SMA Female Up To 18 GHz Rated To 25 Watts
Fixed Attenuator, 0MHz Min, 18000MHz Max, 3dB Insertion Loss-Max
FXD ATTN JACK-JACK SMA 1.6
RF coaxial fixed attenuator SA18SFSF25W-03 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz.Fairview SMA attenuator has a female gender in and a female gender out. SA18SFSF25W-03 SMA female to SMA female attenuator is rated for a maximum RF attenuation value of 3 dB. Our 3 dB fixed attenuator with SMA connectors is built with black anodized aluminum heatsink body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMA 3 dB fixed attenuator maximum power rating is 25 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC