Fairview Microwave MC4052-10

N Directional Coupler 10 Db 8 Ghz Rated to 50 Watts
$ 838.42
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave MC4052-10.

Newark

Datasheet3 páginasHace 8 años

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave MC4052-10 suministradas por sus distribuidores.

N DIRECTIONAL COUPLER 10 DB 8 GHZ RATED TO 50 WATTS
N Directional Coupler
COUPLER 4-8 GHZ 50 W TYPE N
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC4052-10 from Fairview Microwave is rated for a 4 GHz minimum frequency and a 8 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 17 dB directivity. This female N directional coupler is rated for a 1.8 dB maximum insertion loss and a 50 watts maximum input power.Fairview is where to buy a directional coupler with N that is rated for a 1.8 dB maximum insertion loss and a 1.5 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC4052-10 directional 10 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC