Fairview Microwave LMR-600-BULK

Low Loss Flexible LMR-600 Outdoor Rated Coax Cable Double Shielded with Black PE Jacket
$ 3.651
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave LMR-600-BULK.

Fairview Microwave

Datasheet4 páginasHace 1 años

Electro Sonic

RFMW

Pasternack

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descripciones

Descripciones de Fairview Microwave LMR-600-BULK suministradas por sus distribuidores.

Low Loss Flexible LMR-600 Outdoor Rated Coax Cable Double Shielded with Black PE Jacket
Wire And Cable, 1 Conductor(s), Communication Cable
Low Loss Flexible LMR-600 Outdoo
LMR-600 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-600-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-600 is constructed with a 0.59 inch diameter and PE jacket.LMR-600 LMR-600-BULK flexible 50 Ohm coax cable with PE jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.59 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB.Fairview Microwave LMR-600 coax is constructed with PE (F) dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-600 coax cable specs for this wire properties can be found on its RF coax cable LMR-600 datasheet PDF specifications above.LMR-600 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-600 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC