Fairview Microwave FMWCP1080-20

20 Db WR-15 Waveguide Broadwall Coupler With UG-385/U Round Cover Flange And E-p
$ 2,057.14
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMWCP1080-20.

Newark

Datasheet3 páginasHace 5 años

Cadena de suministros

Introduction Date2020-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FMWCP1080-20 suministradas por sus distribuidores.

20 DB WR-15 WAVEGUIDE BROADWALL COUPLER WITH UG-385/U ROUND COVER FLANGE AND E-P
WG COUPLER WR-15 50-75 GHZ 20 DB
Directional Coupler
Fairview Microwave WR-15 waveguide coupler has a nominal coupling level of 20 dB and is in stock for same-day shipment worldwide. This 20 dB waveguide FMWCP1080-20 of the directional broadwall 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-15 waveguide broadwall couplers from Fairview Microwave are equipped with brass copper UG-385/U round cover gold-plated flanges. Our WR-15 waveguide 3 port coupler with UG-385/U round cover E-Plane flanges operates up to a maximum frequency of 75 GHz. Fairview Microwave FMWCP1080-20 precision microwave coupler at 20dB typical coupling value is manufactured with a brass copper body plated in gold providing industry-leading electrical performance.These directional broadwall 3 port waveguide couplers that operate from 50 GHz to 75 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCP1080-20 20 dB brass copper gold coupler with E-Plane coupled ports as well as on over 1,000,000 other products. Our 50 GHz min WR-15 coupler FMWCP1080-20 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCP1080-20 datasheet for this Fairview Microwave WR-15 20dB UG-385/U round cover flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for downloadFMWCP1080-20 directional broadwall couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. Our high-quality 3 port gold-plated broadwall couplers have a typical insertion loss of 1 dB. Fairview Microwave’s 1 dB insertion loss WR-15 brass copper waveguide directional broadwall couplers have a maximum input voltage standing wave ratio (VSWR) of 1.1:1 and a maximum secondary line VSWR of 1.15:1. Our 50 GHz to 75 GHz frequency range WR-15 waveguide couplers have a typical directivity value of 40 dB. Fairview Microwave WR-15 brass copper waveguide broadwall coupler FMWCP1080-20 is 6 inches long by 1.375 inches high and weighs 0.31 lbs.Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 20 dB nominal coupling value broadwall waveguide couplers with UG-385/U round cover flanges since 1992. This 6 inch long brass copper WR-15 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-15 20dB UG-385/U round cover flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC