Fairview Microwave FMW90CP001-10

10 Db WR-90 Waveguide Broadwall Coupler With Ug Cover Flange And N-type Female C
$ 2,116.21
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMW90CP001-10.

Fairview Microwave

Datasheet3 páginasHace 2 años

Cadena de suministros

Introduction Date2023-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FMW90CP001-10 suministradas por sus distribuidores.

10 DB WR-90 WAVEGUIDE BROADWALL COUPLER WITH UG COVER FLANGE AND N-TYPE FEMALE C
Directional Coupler, 8200MHz Min, 12500MHz Max, 0.6dB Insertion Loss-Max
The FMW90CP001-10 is a WR-90 Directional Broadwall waveguide coupler with Nfemale coupled port that operates in the frequency range of 8.2 to 12.5 GHz. ThisWaveguide component has a maximum VSWR of 1.25:1. These designs are madeof painted copper alloy and incorporate a broad wall configuration that result in amid-band nominal coupling value of 10, 20, 30, 40 or 50 dB. Common applicationsfor this component would be where power measurements are required withina system for measuring/sampling power or frequency monitoring with minimalsignal loss to the main transmission line. Fairview Microwave offers a completefamily of waveguide Crossguide and Broadwall couplers that are in-stock and shipsame day

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC