Fairview Microwave FMSW9018

|Fairview Microwave FMSW9018
$ 5,670
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMSW9018.

Newark

Datasheet4 páginasHace 1 años

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descripciones

Descripciones de Fairview Microwave FMSW9018 suministradas por sus distribuidores.

|Fairview Microwave FMSW9018
RF Coaxial Relay
The RF electromechanical relay switch part number FMSW9018 from Fairview Microwave is part of a portfolio of 1.85mm switches. This 1.85mm electromechanical relay switch is configured as a single pole double throw SPDT design with a failsafe actuator. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 67 GHz and input power handling 80 watts maximum (CW). We offer a 50-ohm impedance coax connectorized SPDT non-terminated electromechanical relay RF switch. Our 1.85mm female electromechanical relay switch features a splashproof design. This electromechanical relay SPDT RF switch has a make before break action. The 1.85mm electromechanical relay SPDT RF switch from Fairview Microwave has a maximum VSWR of 1.9:1. This FMSW9018 1.85mm electromechanical relay switch has a maximum insertion loss of 1.1 dB and a minimum isolation of 50 dB. Our high-quality 1.85mm packaged 67 GHz RF relay switch comes with a typical operating voltage of 28 Volts. The failsafe electromechanical switch has a maximum switch speed of 10 ms. Fairview Microwave’s FMSW9018 1.85mm packaged SPDT RF switch with a typical actuating set current of 102 mA has a length of 1.53 inches, width of 1.5 inches, and height of 0.51 inches. The 1.85mm packaged SPDT RF switches are used for aerospace & defense, test & measurement, microwave radio systems, military commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical switch with solder pin control connector type can operate at temperatures ranging from -25 to 70 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 1.85mm packaged 67 GHz SPDT electromechanical RF relay switch for quick shipment worldwide, and this FMSW9018 is just one of more than a million parts we have available. We also stock a wide selection of other 30 Volts radio frequency switches that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirement.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC