Fairview Microwave FMSMA1010-50PK

2400-2500 MHz, 3.67 dBi, Stamped Metal AP/Router Embedded Antenna With IPEXConnector-50 Pack
$ 198.697
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMSMA1010-50PK.

Newark

Datasheet3 páginasHace 2 años

Cadena de suministros

Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FMSMA1010-50PK suministradas por sus distribuidores.

2400-2500 MHz, 3.67 dBi, Stamped Metal AP/Router Embedded Antenna With IPEXConnector-50 Pack
Slot Antenna, 2400MHz Min, 2500MHz Max, 3.67dB Gain
Fairview Microwave’s FMSMA1010-50PK is a linear polarized antenna that ships same day from our ISO 9001:2015 certified facility. The FMSMA1010-50PK is a single-band antenna with a maximum frequency of 2500 MHz and a minimum frequency of 2400 MHz. This 50-pack stamped metal antenna with an IPEX connector has a nominal gain of 3.67 dBi. Fairview Microwave’s stamped metal antenna with a 2400 to 2500 MHz frequency range has a maximum input VSWR of 2. The FMSMA1010-50PK antenna has an overall length of 1.09 inches and a width of 0.19 inches. This 50-pack omni directional antenna has an impedance of 50 Ohms.Additional dimensions and specifications for these stamped metal antennas with an IPEX connector are on our downloadable PDF datasheet above. Our technical experts are on hand to assist you with any inquiries. Use our online ordering system to purchase your FMSMA1010-50PK antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC