Fairview Microwave FMMAROM1009

Base Station/Broadcast Transmission Antenna, 156MHz Min, 163MHz Max, 3.5dB Gain
$ 107.326
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMMAROM1009.

Cadena de suministros

Introduction Date2024-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FMMAROM1009 suministradas por sus distribuidores.

Base Station/Broadcast Transmission Antenna, 156MHz Min, 163MHz Max, 3.5dB Gain
156 TO 163 MHZ, OMNI MARINE ANTENNA, 3.5 DBI, UHF FEMALE SO239 CONNECTOR, WHITE, STAINLESS STEEL RADOME, VERTICAL POLARIZATION
ANTENNA UHF JACK 156 MHZ-163 MHZ
The Fairview FMMAROM1009 is a single band omni marine antenna that ships on the same day as ordered. Our vertical polarized antenna with 156 to 163 MHz frequency range has a UHF female connector. This antenna with a white radome made of stainless steel has an overall length of 37.64 inch, a width of 1 inch, and a weight of 0.88 lbs.Fairview’s FMMAROM1009 is a single band antenna operating from 156 to 163 MHz with 3.5 dBi gain. The omni directional antenna has a maximum input VSWR of 1.5:1.Fairview has one of the largest in-stock collections of omni directional antennas with our wide selection of superior quality RF parts, that ship same day. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal single band omni antenna as per your requirement.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC