Fairview Microwave FMFL000

Bandpass Cavity Filter Operating From 902 Mhz to 928 Mhz With Sma Female Connect
$ 720.72
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMFL000.

Newark

Datasheet4 páginasHace 9 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Introduction Date2017-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FMFL000 suministradas por sus distribuidores.

BANDPASS CAVITY FILTER OPERATING FROM 902 MHZ TO 928 MHZ WITH SMA FEMALE CONNECT
Conn SMA 902MHz to 928MHz 50Ohm ST Panel Mount F
BANDPASS FILTER 0.902-0.928GHZ S
Cavity band pass filter part number FMFL000 is only one product of a wide selection of coaxial RF filter components supplied by Fairview Microwave . This RF cavity band pass filter design is built with SMA connectors that are female gender. The SMA cavity band-pass filter design is rated for a VSWR of and a maximum power of 5 Watts.Fairview Microwave bandpass filter has a minimum frequency of 902 MHz and a maximum frequency of 928 MHz. Cavity RF band-pass filter part number FMFL000 has the insertion loss maximum that is 1.5 dB. More coaxial SMA band pass filter design specs for this radio frequency component can be found on its cavity RF bandpass filter PDF specifications datasheet above.Fairview is where to buy a cavity RF band pass filter with SMA connectors operating from 902 MHz to 928 MHz. We also stock a large selection of other RF filter products that will ship the same day from our location. RF / microwave and millimeter wave bandpass cavity filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC