Fairview Microwave FMCP1076

4.3-10 Directional Coupler 30 Db 380 Mhz to 2.7 Ghz Rated to 200 Watts Rohs Compliant: Yes
$ 427.63
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMCP1076.

Newark

Datasheet4 páginasHace 5 años

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FMCP1076 suministradas por sus distribuidores.

4.3-10 DIRECTIONAL COUPLER 30 DB 380 MHZ TO 2.7 GHZ RATED TO 200 WATTS ROHS COMPLIANT: YES
COUPLER 0.38-2.7 GHZ 200 W 4.3-1
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with 4.3-10 ports. The Fairview Microwave directional coupler design uses 4.3-10 ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number FMCP1076 from Fairview Microwave is rated for a 380 MHz minimum frequency and a 2.7 GHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 20 dB directivity. This female 4.3-10 directional coupler is rated for a 0.25 dB maximum insertion loss and a 200 watts maximum input power.Fairview is where to buy a directional coupler with 4.3-10 that is rated for a 0.25 dB maximum insertion loss and a 1.23 maximum VSWR. More female 4.3-10 coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1076 directional 30 dB 4.3-10 coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC