Fairview Microwave FMAT7468-10

10 Db Fixed Attenuator N Male (plug) to N Female (jack) DC to 12 Ghz Rated to 2
$ 77.806
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMAT7468-10.

Newark

Datasheet3 páginasHace 3 años

Cadena de suministros

Introduction Date2023-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FMAT7468-10 suministradas por sus distribuidores.

10 DB FIXED ATTENUATOR N MALE (PLUG) TO N FEMALE (JACK) DC TO 12 GHZ RATED TO 2
Fixed Attenuator, 0MHz Min, 12000MHz Max
FXD ATTN JACK-PLUG TYPE N 1.35
Fairview Microwave carries a wide range of fixed attenuators with a broad selection of attenuation levels, frequency ranges, and power dissipation ranges. RF microwave attenuators (also known as RF pads) lower the amplitude of a signal (attenuate) a known amount and can be used in a wide variety of applications. These attenuator pads are used when a signal needs to be reduced to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. RF attenuators can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to a range that is optimal. Few RF components are as commonly used as fixed coaxial attenuators, and Fairview Microwave carries one of the largest in-stock varieties and ships them same day. The 10 dB Fixed Attenuator FMAT7468-10 is rated to and operates from DC to 12 GHz. The versatile coaxial package uses N female to N male connectors.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC