Fairview Microwave FMAT7465-20

20 Db Fixed Attenuator Tnc Male (plug) to Tnc Female (jack) Up to 12.4 Ghz Rate
$ 275.535
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMAT7465-20.

Newark

Datasheet3 páginasHace 3 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FMAT7465-20 suministradas por sus distribuidores.

20 DB FIXED ATTENUATOR TNC MALE (PLUG) TO TNC FEMALE (JACK) UP TO 12.4 GHZ RATE
Fixed Attenuator, 0MHz Min, 12400MHz Max
FXD ATTN PLUG-JACK TNC 1.35
RF coaxial fixed attenuator FMAT7465-20 from Fairview Microwave is manufactured with a TNC input. This coax TNC attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm TNC to TNC attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 12.4 GHz. Fairview TNC attenuator has a male gender in and a female gender out. FMAT7465-20 TNC male to TNC female attenuator is rated for a maximum RF attenuation value of 20 dB. Our 20 dB fixed attenuator with TNC connectors is built with black anodized aluminum body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial TNC 20 dB fixed attenuator maximum power rating is 10 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC