Fairview Microwave FMAT7396-8

8 Db Fixed Attenuator, 75 Ohm F Male to 75 Ohm F Female Brass Tri-metal Body Ra
$ 124.17
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMAT7396-8.

Newark

Datasheet3 páginasHace 3 años

Cadena de suministros

Introduction Date2022-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FMAT7396-8 suministradas por sus distribuidores.

8 DB FIXED ATTENUATOR, 75 OHM F MALE TO 75 OHM F FEMALE BRASS TRI-METAL BODY RA
Fixed Attenuator, 0MHz Min, 3000MHz Max
FXD ATTN PLUG-JACK TYPE F 1.3
RF coaxial fixed attenuator FMAT7396-8 from Fairview Microwave is manufactured with a F input. This coax F attenuator is 75 Ohm and an in-line RF attenuator design. Our 75 Ohm F to F attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview F attenuator has a male gender in and a female gender out. FMAT7396-8 F male to F female attenuator is rated for a maximum RF attenuation value of 8 dB. Our 8 dB fixed attenuator with F connectors is built with brass body material and tri-metal plating; you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial F 8 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC