Fairview Microwave FMAM5104F

35 Db Min Gain, Temperature Compensated Low Noise Amplifier, 22 Dbm P1DB Operat
$ 4,549.36
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FMAM5104F.

Newark

Datasheet6 páginasHace 4 años

Electro Sonic

Cadena de suministros

Introduction Date2022-03-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descripciones

Descripciones de Fairview Microwave FMAM5104F suministradas por sus distribuidores.

35 DB MIN GAIN, TEMPERATURE COMPENSATED LOW NOISE AMPLIFIER, 22 DBM P1DB OPERAT
TEMP COMP AMP SMA 2-8 GHZ 22DBM
|Fairview Microwave FMAM5104F
LOW NOISE AMPLIFIER
The FMAM5104F is a temperature compensated RF amplifier with an integrated heatsink assembly that covers a broadband frequency from 2 GHz to 8 GHz. The GaAs FET design utilizes PIN diode compensation circuitry that adjusts gain levels as the device is exposed to temperature variations. At high temperatures, the gain level will be about 1 to 1.5 dB lower and at low temperatures the gain level will be about 1 to 1.5 dB higher. The gain level will always be higher than the minimum specified gain level of 35 dB over the full operational temperature range of -55°C to +85°C. Impressive typical performance for the 50 ohm design includes 3.8 dB Noise Figure, +22dBm P1dB, and 1.4:1 VSWR. DC Bias Voltage ranges from +12V to +15V with 350 mA DC current. The rugged and compact Mil Grade aluminum package supports SMA female spark plug connectors, and is designed to meet a series of Mil-STD-202 environmental test conditions including Altitude, Vibration, Humidity, and Shock.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC