Fairview Microwave FM2CP1120-10

Sma Directional Coupler 10 Db 6 Ghz to 26.5 Ghz Rated to 30 Watts Rohs Compliant: Yes
$ 1,003.49
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FM2CP1120-10.

Newark

Datasheet4 páginasHace 6 años

Cadena de suministros

Introduction Date2019-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FM2CP1120-10 suministradas por sus distribuidores.

SMA DIRECTIONAL COUPLER 10 DB 6 GHZ TO 26.5 GHZ RATED TO 30 WATTS ROHS COMPLIANT: YES
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number FM2CP1120-10 from Fairview Microwave is rated for a 6 GHz minimum frequency and a 26.5 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 12 dB directivity. This female SMA directional coupler is rated for a 1.45 dB maximum insertion loss and a 30 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 1.45 dB maximum insertion loss and a 1.5 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FM2CP1120-10 directional 10 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC