Fairview Microwave FM-W34IR001

WR-34 Waveguide Isolator With 18 Db Min Isolation From 21.7 Ghz to 33 Ghz Using
$ 1,394.908
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Fairview Microwave FM-W34IR001.

Newark

Datasheet4 páginasHace 3 años

Cadena de suministros

Introduction Date2023-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Fairview Microwave FM-W34IR001 suministradas por sus distribuidores.

WR-34 WAVEGUIDE ISOLATOR WITH 18 DB MIN ISOLATION FROM 21.7 GHZ TO 33 GHZ USING
WG ISOLATOR WR-34 21.7-33 GHZ 18
The FM-W34IR001 is a Waveguide Isolator offering 18 dB minimum isolation over the Ka band frequency range of 21.7 to 33 GHz. The design achieves high isolation with wide band performance and the WR-34 waveguide uses UG Square Cover compatible flanges on all ports and has a power rating of 20 watts (CW). Fairview Microwave offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Fairview Microwave's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability.

Alias de fabricantes

Fairview Microwave tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Fairview Microwave también podría ser conocido por los siguientes nombres:

  • FAIRVIEW MICROWAVE INC