Descripciones de EPCOS B72220S0131K101 suministradas por sus distribuidores.
Epcos St&ard Series Metal Oxide Varistor 1.34nF 100A; Clamping 340V; Varistor 205V
Epcos B72220S0131K101 130V 74J 20mm Standard series Metal Oxide Leaded Varistor
BULK 2 Radial Through Hole VARISTOR TVS Varistor 340V 100A 20mm 10%
205V 8KA 1 184.5V 2.255KV 170V 130V 74J 1.85nF@1kHz 50.5mm*25.5mm
Varistor, radial, VV 205 V, 8000 A, 170 V (DC), 130 V (AC), ±10 %, 1 VA (AC), 74 J, B72220S0131K101
Var MOV 130VAC/170VDC 8000A 205V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=130Vrms, Max. Surge Current Imax(8/20μs,1time)=8000A
TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
Varistor, 74J, 130Vac, 170Vdc, 340V, Radial; Voltage Rating Vac:130V; Voltage Rating Vdc:170V; Product Range:Standard Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:8Ka Rohs Compliant: Yes |EPCOS (TDK) B72220S0131K101
Varistor, 74J, Through Hole Mount
EPCOS B72220S0131K101 酸化金属バリスタ
Diameter mm = 20 / Voltage Rating - DC V = 170 / Voltage Rating - AC V = 130 / Width mm = 21.5 / Length mm = 50.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.7 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40