Descripciones de EPCOS B72205S0250K101 suministradas por sus distribuidores.
Epcos Standard Series Metal Oxide Varistor 850pF 1A; Clamping 77V; Varistor 39V
Var Metal Oxide 25VAC 31VDC 100A 39V Thru-Hole Bulk
39V 100A 1 35.1V 429V 31V 25V 700mJ 65pF@1kHz 8.5mm*3.6mm*8.5mm
BULK 2 Radial Through Hole VARISTOR TVS Varistor 77V 1A 5mm 10%
Varistor, radial, VV 39 V, 100 A, 31 V (DC), 25 V (AC), ±10 %, 0.01 VA (AC), 0.7 J, B72205S0250K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=25Vrms, Max. Surge Current Imax(8/20μs,1time)=100A
39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
TDK B72205S0250K101 metal oxide varistor 25 pcs
EPCOS B72205S0250K101 TVS Varistor, MOV, StandarD Series, 25 V, 31 V, 77 V, Disc 5mm, Metal Oxide Varistor (MOV)
35.1V~42.9V Radial Leaded Varistors ROHS
Varistor, 0.7J, Through Hole Mount
EPCOS B72205S0250K101 酸化金属バリスタ
VARISTOR, 0.7J, 25VAC; Series:B722; Clamping Voltage Vc Max:77V; Peak Energy (10/1000uS):0.7J; Voltage Rating VDC:31V; Voltage Rating VAC:25V; Operating Temperature Range:-40°C to +85°C; Approval Bodies:UL, CECC, CSA; Body Diameter:7mm; Capacitance:850pF; Clamping Voltage:77V; Clamping Voltage @ 8/20µs Max:77V; External Length / Height:9.5mm; Lead Length:30mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:100A; Suppressor Type:Varistor; Surge Current:100A; Transient Energy:0.7J; Varistor Voltage:39V; Varistor Voltage @ 1mA:39V; Varistor Voltage @ 1mA:35.1V; Varistor Voltage @ 1mA Max:42.9V; Varistor Voltage Tolerance +:10%
Diameter mm = 5 / Voltage Rating - DC V = 31 / Voltage Rating - AC V = 25 / Width mm = 7 / Length mm = 33.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 3.6 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40