TDK B32672Z4104K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.147
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TDK B32672Z4104K000.

TME

Datasheet46 páginasHace 5 años

Newark

Ciiva

EPCOS

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Componentes relacionados

Yageo GroupR46KI3100JBM1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2W104K
Cap Film 0.1uF 450V PP 10%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Yageo GroupR46KI310040M1K1
Cap Film Suppression X2 0.1uF 275VAC PP 10% Radial Plastic Rectangular Can 15mm 110C Bulk
Yageo GroupR46KF310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECWFE2W104J
Cap Film 0.1uF 450V PP 5%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECW-FD2W104KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descripciones

Descripciones de TDK B32672Z4104K000 suministradas por sus distribuidores.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.1uF, 450V DC, 5mm(W) x 10.5mm(H) x 18mm(L)
Cap Film 0.1uF 450V PP 10% (18 X 5 X 10.5mm) Radial 15mm 110C Bulk
100nF -55鈩儈+125鈩 卤10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
MKP film capacitor, 100 nF, ±10 %, 450 V (DC), PP, 15 mm, B32672Z4104K000
Film Capacitor, B32672Z Series, 0.1 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes |EPCOS (TDK) B32672Z4104K000
FILM CAPACITOR Radial Film Capacitor 10% 100nF 220V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Alias de fabricantes

TDK tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TDK también podría ser conocido por los siguientes nombres:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos