Eaton TR/3216FF1.25-R

Electric Fuse, Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 1.061
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton TR/3216FF1.25-R.

TME

Datasheet2 páginasHace 9 años

Electro Sonic

IHS

Fuses Unlimited

Newark

Historial de existencias

Tendencia de 3 meses:
+119%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Schurter3413.0117.22
Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 1206 Glass T/R cULus
Schurter3412.0117.22
Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Bel FuseC2Q 1.5
Electric Fuse, Very Fast Blow, 1.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Schurter3413.0218.22
Fuse Chip Fast Acting 1.6A 32V SMD Solder Pad 1206 Glass T/R Automotive VDE/cULus
Bel FuseC2Q 1
Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Bel FuseC2Q 1.25
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603

Descripciones

Descripciones de Eaton TR/3216FF1.25-R suministradas por sus distribuidores.

Electric Fuse, Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 1.25 A, 32 VAC, 63 VDC, 1206 [3216 Metric], 3216FF
63V 32V 0.046A2S Board Mount (Cartridge Style Excluded) 1.25A 1206 3.2mm*1.6mm*900¦Ìm
Fuse Fast Acting 1-1/4 A 32VAC 63VDC 50AIR 0.063 in. Dia x 0.126 in. L
Fuse, Smd, 1.25A, 1206, Fast Acting; Blow Characteristic:fast Acting; Body Material:metal Film; Breaking Capacity:50A @ 32Vac / 50A @ 63Vdc; Drop Voltage@rated Current:0.2V; External Depth:3.2Mm; External Height:0.89Mm; Series:chip Rohs Compliant: Yes

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • TR-3216FF1-25-R
  • TR3216FF1.25-R