Eaton TCF1RN

Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 71.85
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton TCF1RN.

IHS

Datasheet6 páginasHace 7 años

Newark

Electro Sonic

element14 APAC

Master Electronics

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Fuse Class CC Slow Blow Acting 1.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 1.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseCCMR1.25TXP
Fuse 600V T/D Class Cc 1.25A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR1.25TXP
LittelfuseKLDR1.12TXP
Electric Fuse, Time Delay Blow, 1.125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK1.25TXID
Fus 600V T/D Cls Rk1 1-1/4A Indicator P/ Box |Littelfuse LSRK1.25TXID

Descripciones

Descripciones de Eaton TCF1RN suministradas por sus distribuidores.

Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 1A 600V Socket
Class J Finger Safe Cube Fuse 1A 300kA IR
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 1A NON-IND - TCF1RN
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, NON-INDICATING, 1A
300V 600V Time Delay/Slow Blow 1A DIN, 47.752mm*750¦Ìm*25.4mm
FUSE, 1A, 600V, TIME DELAY - More Details
BUSSMANN CUBEFUSE 1 AMP NON-INP LOW VOLTAGE - NORTH AMERICAN
TCF1RN Cooper Bussmann CUBEFUSE 1 AMP NON-INP
Industrial & Electrical Fuses CUBEFUSE 1 AMP
TCF1RN, EATON BUSSMAN ELECTRICAL
FUSE, 1A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:1A; Blow Characteristic:Time Delay; Series:CUBEFuse; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
FUSE, 1A, 600V, TIME DELAY; Voltage Rati; FUSE, 1A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:1A; Blow Characteristic:Time Delay; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm; Fuse Size Imperial:1.88" x 0.75" x 1"; Series:CUBEFuse

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN